Cable Assembly Coaxial N-Type to QMA RG-55 2362.8" (60.0m) 196.9'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG55-NM-QM(QTY:60m)

DigiKey Part Number
4613-RG55-NM-QM(QTY:60m)-ND
Manufacturer
Manufacturer Product Number
RG55-NM-QM(QTY:60m)
Description
COAX CBL N-TYPE TO QMA 196.9'
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to QMA RG-55 2362.8" (60.0m) 196.9'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
McGill Microwave Systems
2nd Connector
QMA Plug
Packaging
Spool
2nd Contact Gender
Male
Part Status
Active
2nd Connector Mounting Type
Free Hanging (In-Line)
Style
N-Type to QMA
Length
2362.8" (60.0m) 196.9'
1st Connector
N-Type Plug
Cable Type
RG-55
1st Contact Gender
Male
Cable Impedance
50 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in AUD
Spool
QuantityUnit PriceExt Price
1$687.02000$687.02
10$630.57500$6,305.75
25$576.52560$14,413.14
Unit Price without GST:$687.02000
Unit Price with GST:$755.72200