Cable Assembly Coaxial RP-SMA to N-Type RG-55 3149.6" (80.0m) 262.5'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG55-NFBH-SMRP(QTY:80m)

DigiKey Part Number
4613-RG55-NFBH-SMRP(QTY:80m)-ND
Manufacturer
Manufacturer Product Number
RG55-NFBH-SMRP(QTY:80m)
Description
COAX CBL RP-SMA TO N-TYPE 262.5'
Customer Reference
Detailed Description
Cable Assembly Coaxial RP-SMA to N-Type RG-55 3149.6" (80.0m) 262.5'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Manufacturer
McGill Microwave Systems
2nd Connector
RP-SMA Plug
Packaging
Spool
2nd Contact Gender
Female
Part Status
Active
2nd Connector Mounting Type
Free Hanging (In-Line)
Style
RP-SMA to N-Type
Length
3149.6" (80.0m) 262.5'
1st Connector
N-Type Jack
Cable Type
RG-55
1st Contact Gender
Female
Cable Impedance
50 Ohms
1st Connector Mounting Type
Panel Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in AUD
Spool
QuantityUnit PriceExt Price
1$894.43000$894.43
10$820.94000$8,209.40
25$750.57360$18,764.34
Unit Price without GST:$894.43000
Unit Price with GST:$983.87300