
RG55-NFBH-QM(QTY:100m) | |
|---|---|
DigiKey Part Number | 4613-RG55-NFBH-QM(QTY:100m)-ND |
Manufacturer | |
Manufacturer Product Number | RG55-NFBH-QM(QTY:100m) |
Description | COAX CBL N-TYPE TO QMA 328.1' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to QMA RG-55 3937.0" (100.0m) 328.1' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Feature Bulkhead - Front Side Nut |
Manufacturer McGill Microwave Systems | 2nd Connector QMA Plug |
Packaging Spool | 2nd Contact Gender Male |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style N-Type to QMA | Length 3937.0" (100.0m) 328.1' |
1st Connector N-Type Jack | Cable Type RG-55 |
1st Contact Gender Female | Cable Impedance 50 Ohms |
1st Connector Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,101.84000 | $1,101.84 |
| 10 | $1,011.30500 | $10,113.05 |
| 25 | $924.62160 | $23,115.54 |
| Unit Price without GST: | $1,101.84000 |
|---|---|
| Unit Price with GST: | $1,212.02400 |

