
RG55-NFBH-NFBH(QTY:9m) | |
|---|---|
DigiKey Part Number | 4613-RG55-NFBH-NFBH(QTY:9m)-ND |
Manufacturer | |
Manufacturer Product Number | RG55-NFBH-NFBH(QTY:9m) |
Description | COAX CBL N-TYPE TO N-TYPE 29.5' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type RG-55 354.3" (9.0m) 29.5' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Feature Bulkhead - Front Side Nut |
Manufacturer McGill Microwave Systems | 2nd Connector N-Type Jack |
Packaging Spool | 2nd Contact Gender Female |
Part Status Active | 2nd Connector Mounting Type Panel Mount |
Style N-Type to N-Type | 2nd Connector Mounting Feature Bulkhead - Front Side Nut |
1st Connector N-Type Jack | Length 354.3" (9.0m) 29.5' |
1st Contact Gender Female | Cable Type RG-55 |
1st Connector Mounting Type Panel Mount | Cable Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $158.14000 | $158.14 |
| 10 | $145.14400 | $1,451.44 |
| 25 | $132.70320 | $3,317.58 |
| Unit Price without GST: | $158.14000 |
|---|---|
| Unit Price with GST: | $173.95400 |

