
RG55-NF-UM(QTY:6m) | |
|---|---|
DigiKey Part Number | 4613-RG55-NF-UM(QTY:6m)-ND |
Manufacturer | |
Manufacturer Product Number | RG55-NF-UM(QTY:6m) |
Description | COAX CBL N-TYPE TO UHF 19.7' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to UHF RG-55 236.2" (6.0m) 19.7' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer McGill Microwave Systems | 2nd Connector UHF Plug |
Packaging Spool | 2nd Contact Gender Male |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style N-Type to UHF | Length 236.2" (6.0m) 19.7' |
1st Connector N-Type Jack | Cable Type RG-55 |
1st Contact Gender Female | Cable Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $127.02000 | $127.02 |
| 10 | $116.58900 | $1,165.89 |
| 25 | $106.59600 | $2,664.90 |
| Unit Price without GST: | $127.02000 |
|---|---|
| Unit Price with GST: | $139.72200 |

