Cable Assembly Coaxial N-Type to TNC RG-55 39.4" (1.0m) 3.3'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG55-NF-TM(QTY:1m)

DigiKey Part Number
4613-RG55-NF-TM(QTY:1m)-ND
Manufacturer
Manufacturer Product Number
RG55-NF-TM(QTY:1m)
Description
COAX CBL N-TYPE TO TNC 3.3'
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to TNC RG-55 39.4" (1.0m) 3.3'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
McGill Microwave Systems
2nd Connector
TNC Plug
Packaging
Spool
2nd Contact Gender
Male
Part Status
Active
2nd Connector Mounting Type
Free Hanging (In-Line)
Style
N-Type to TNC
Length
39.4" (1.0m) 3.3'
1st Connector
N-Type Jack
Cable Type
RG-55
1st Contact Gender
Female
Cable Impedance
50 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in AUD
Spool
QuantityUnit PriceExt Price
1$75.18000$75.18
10$68.99800$689.98
25$63.08400$1,577.10
Unit Price without GST:$75.18000
Unit Price with GST:$82.69800