
RG55-NF-TFBH(QTY:15m) | |
|---|---|
DigiKey Part Number | 4613-RG55-NF-TFBH(QTY:15m)-ND |
Manufacturer | |
Manufacturer Product Number | RG55-NF-TFBH(QTY:15m) |
Description | COAX CBL N-TYPE TO TNC 49.2' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to TNC RG-55 590.6" (15.0m) 49.2' |
Datasheet | Datasheet |
Category | 2nd Connector TNC Jack |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Female |
Packaging Spool | 2nd Connector Mounting Type Panel Mount |
Part Status Active | 2nd Connector Mounting Feature Bulkhead - Front Side Nut |
Style N-Type to TNC | Length 590.6" (15.0m) 49.2' |
1st Connector N-Type Jack | Cable Type RG-55 |
1st Contact Gender Female | Cable Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $220.36000 | $220.36 |
| 10 | $202.25400 | $2,022.54 |
| 25 | $184.91760 | $4,622.94 |
| Unit Price without GST: | $220.36000 |
|---|---|
| Unit Price with GST: | $242.39600 |

