Cable Assembly Coaxial N-Type to SMA RG-55 354.3" (9.0m) 29.5'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG55-NF-SM(QTY:9m)

DigiKey Part Number
4613-RG55-NF-SM(QTY:9m)-ND
Manufacturer
Manufacturer Product Number
RG55-NF-SM(QTY:9m)
Description
COAX CBL N-TYPE TO SMA 29.5'
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to SMA RG-55 354.3" (9.0m) 29.5'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
McGill Microwave Systems
2nd Connector
SMA Plug
Packaging
Spool
2nd Contact Gender
Male
Part Status
Active
2nd Connector Mounting Type
Free Hanging (In-Line)
Style
N-Type to SMA
Length
354.3" (9.0m) 29.5'
1st Connector
N-Type Jack
Cable Type
RG-55
1st Contact Gender
Female
Cable Impedance
50 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in AUD
Spool
QuantityUnit PriceExt Price
1$158.14000$158.14
10$145.14400$1,451.44
25$132.70320$3,317.58
Unit Price without GST:$158.14000
Unit Price with GST:$173.95400