
RG55-NF-SM(QTY:5m) | |
|---|---|
DigiKey Part Number | 4613-RG55-NF-SM(QTY:5m)-ND |
Manufacturer | |
Manufacturer Product Number | RG55-NF-SM(QTY:5m) |
Description | COAX CBL N-TYPE TO SMA 16.4' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to SMA RG-55 196.9" (5.0m) 16.4' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer McGill Microwave Systems | 2nd Connector SMA Plug |
Packaging Spool | 2nd Contact Gender Male |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style N-Type to SMA | Length 196.9" (5.0m) 16.4' |
1st Connector N-Type Jack | Cable Type RG-55 |
1st Contact Gender Female | Cable Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $116.66000 | $116.66 |
| 10 | $107.07100 | $1,070.71 |
| 25 | $97.89360 | $2,447.34 |
| Unit Price without GST: | $116.66000 |
|---|---|
| Unit Price with GST: | $128.32600 |

