Cable Assembly Coaxial FME to N-Type RG-55 984.3" (25.0m) 82.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG55-FMEF-NM(QTY:25m)

DigiKey Part Number
4613-RG55-FMEF-NM(QTY:25m)-ND
Manufacturer
Manufacturer Product Number
RG55-FMEF-NM(QTY:25m)
Description
COAX CBL FME TO N-TYPE 82'
Customer Reference
Detailed Description
Cable Assembly Coaxial FME to N-Type RG-55 984.3" (25.0m) 82.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
McGill Microwave Systems
2nd Connector
N-Type Plug
Packaging
Spool
2nd Contact Gender
Male
Part Status
Active
2nd Connector Mounting Type
Free Hanging (In-Line)
Style
FME to N-Type
Length
984.3" (25.0m) 82.0'
1st Connector
FME Jack
Cable Type
RG-55
1st Contact Gender
Female
Cable Impedance
50 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in AUD
Spool
QuantityUnit PriceExt Price
1$324.06000$324.06
10$297.43600$2,974.36
25$271.94160$6,798.54
Unit Price without GST:$324.06000
Unit Price with GST:$356.46600