Cable Assembly Coaxial FME to N-Type RG-55 1574.8" (40.0m) 131.2'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG55-FMEF-NFBH(QTY:40m)

DigiKey Part Number
4613-RG55-FMEF-NFBH(QTY:40m)-ND
Manufacturer
Manufacturer Product Number
RG55-FMEF-NFBH(QTY:40m)
Description
COAX CBL FME TO N-TYPE 131.2'
Customer Reference
Detailed Description
Cable Assembly Coaxial FME to N-Type RG-55 1574.8" (40.0m) 131.2'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
N-Type Jack
Manufacturer
McGill Microwave Systems
2nd Contact Gender
Female
Packaging
Spool
2nd Connector Mounting Type
Panel Mount
Part Status
Active
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Style
FME to N-Type
Length
1574.8" (40.0m) 131.2'
1st Connector
FME Jack
Cable Type
RG-55
1st Contact Gender
Female
Cable Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in AUD
Spool
QuantityUnit PriceExt Price
1$479.63000$479.63
10$440.21000$4,402.10
25$402.47760$10,061.94
Unit Price without GST:$479.63000
Unit Price with GST:$527.59300