Cable Assembly Coaxial FME to BNC RG-55 119.0" (3.0m) 9.9'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG55-FMEF-BF(QTY:3m)

DigiKey Part Number
4613-RG55-FMEF-BF(QTY:3m)-ND
Manufacturer
Manufacturer Product Number
RG55-FMEF-BF(QTY:3m)
Description
COAX CBL FME TO BNC 9.9'
Customer Reference
Detailed Description
Cable Assembly Coaxial FME to BNC RG-55 119.0" (3.0m) 9.9'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
McGill Microwave Systems
2nd Connector
BNC Jack
Packaging
Spool
2nd Contact Gender
Female
Part Status
Active
2nd Connector Mounting Type
Free Hanging (In-Line)
Style
FME to BNC
Length
119.0" (3.0m) 9.9'
1st Connector
FME Jack
Cable Type
RG-55
1st Contact Gender
Female
Cable Impedance
50 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in AUD
Spool
QuantityUnit PriceExt Price
1$95.91000$95.91
10$88.03500$880.35
25$80.48880$2,012.22
Unit Price without GST:$95.91000
Unit Price with GST:$105.50100