Cable Assembly Coaxial RP-TNC to BNC RG-55 590.6" (15.0m) 49.2'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG55-BM-TMRP(QTY:15m)

DigiKey Part Number
4613-RG55-BM-TMRP(QTY:15m)-ND
Manufacturer
Manufacturer Product Number
RG55-BM-TMRP(QTY:15m)
Description
COAX CBL RP-TNC TO BNC 49.2'
Customer Reference
Detailed Description
Cable Assembly Coaxial RP-TNC to BNC RG-55 590.6" (15.0m) 49.2'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
McGill Microwave Systems
2nd Connector
RP-TNC Plug
Packaging
Spool
2nd Contact Gender
Female
Part Status
Active
2nd Connector Mounting Type
Free Hanging (In-Line)
Style
RP-TNC to BNC
Length
590.6" (15.0m) 49.2'
1st Connector
BNC Plug
Cable Type
RG-55
1st Contact Gender
Male
Cable Impedance
50 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in AUD
Spool
QuantityUnit PriceExt Price
1$220.36000$220.36
10$202.25400$2,022.54
25$184.91760$4,622.94
Unit Price without GST:$220.36000
Unit Price with GST:$242.39600