
RG55-BM-TFBH(QTY:500m) | |
|---|---|
DigiKey Part Number | 4613-RG55-BM-TFBH(QTY:500m)-ND |
Manufacturer | |
Manufacturer Product Number | RG55-BM-TFBH(QTY:500m) |
Description | COAX CBL BNC TO TNC 1640.4' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to TNC RG-55 19685.0" (500.0m) 1640.4' |
Datasheet | Datasheet |
Category | 2nd Connector TNC Jack |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Female |
Packaging Spool | 2nd Connector Mounting Type Panel Mount |
Part Status Active | 2nd Connector Mounting Feature Bulkhead - Front Side Nut |
Style BNC to TNC | Length 19685.0" (500.0m) 1640.4' |
1st Connector BNC Plug | Cable Type RG-55 |
1st Contact Gender Male | Cable Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5,249.99000 | $5,249.99 |
| 10 | $4,818.60500 | $48,186.05 |
| 25 | $4,405.58160 | $110,139.54 |
| Unit Price without GST: | $5,249.99000 |
|---|---|
| Unit Price with GST: | $5,774.98900 |

