Cable Assembly Coaxial BNC to TNC RG-55 787.4" (20.0m) 65.6'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG55-BM-TFBH(QTY:20m)

DigiKey Part Number
4613-RG55-BM-TFBH(QTY:20m)-ND
Manufacturer
Manufacturer Product Number
RG55-BM-TFBH(QTY:20m)
Description
COAX CBL BNC TO TNC 65.6'
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to TNC RG-55 787.4" (20.0m) 65.6'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
TNC Jack
Manufacturer
McGill Microwave Systems
2nd Contact Gender
Female
Packaging
Spool
2nd Connector Mounting Type
Panel Mount
Part Status
Active
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Style
BNC to TNC
Length
787.4" (20.0m) 65.6'
1st Connector
BNC Plug
Cable Type
RG-55
1st Contact Gender
Male
Cable Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in AUD
Spool
QuantityUnit PriceExt Price
1$272.22000$272.22
10$249.84500$2,498.45
25$228.42960$5,710.74
Unit Price without GST:$272.22000
Unit Price with GST:$299.44200