Cable Assembly Coaxial BNC to TNC RG-55 196.9" (5.0m) 16.4'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG55-BM-TF(QTY:5m)

DigiKey Part Number
4613-RG55-BM-TF(QTY:5m)-ND
Manufacturer
Manufacturer Product Number
RG55-BM-TF(QTY:5m)
Description
COAX CBL BNC TO TNC 16.4'
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to TNC RG-55 196.9" (5.0m) 16.4'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
McGill Microwave Systems
2nd Connector
TNC Jack
Packaging
Spool
2nd Contact Gender
Female
Part Status
Active
2nd Connector Mounting Type
Free Hanging (In-Line)
Style
BNC to TNC
Length
196.9" (5.0m) 16.4'
1st Connector
BNC Plug
Cable Type
RG-55
1st Contact Gender
Male
Cable Impedance
50 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in AUD
Spool
QuantityUnit PriceExt Price
1$116.66000$116.66
10$107.07100$1,070.71
25$97.89360$2,447.34
Unit Price without GST:$116.66000
Unit Price with GST:$128.32600