
RG55-BM-TF(QTY:30m) | |
|---|---|
DigiKey Part Number | 4613-RG55-BM-TF(QTY:30m)-ND |
Manufacturer | |
Manufacturer Product Number | RG55-BM-TF(QTY:30m) |
Description | COAX CBL BNC TO TNC 98.4' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to TNC RG-55 1181.1" (30.0m) 98.4' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer McGill Microwave Systems | 2nd Connector TNC Jack |
Packaging Spool | 2nd Contact Gender Female |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style BNC to TNC | Length 1181.1" (30.0m) 98.4' |
1st Connector BNC Plug | Cable Type RG-55 |
1st Contact Gender Male | Cable Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $375.91000 | $375.91 |
| 10 | $345.02700 | $3,450.27 |
| 25 | $315.45360 | $7,886.34 |
| Unit Price without GST: | $375.91000 |
|---|---|
| Unit Price with GST: | $413.50100 |

