
RG55-BM-TF(QTY:2m) | |
|---|---|
DigiKey Part Number | 4613-RG55-BM-TF(QTY:2m)-ND |
Manufacturer | |
Manufacturer Product Number | RG55-BM-TF(QTY:2m) |
Description | COAX CBL BNC TO TNC 6.6' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to TNC RG-55 79.0" (2.0m) 6.6' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer McGill Microwave Systems | 2nd Connector TNC Jack |
Packaging Spool | 2nd Contact Gender Female |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style BNC to TNC | Length 79.0" (2.0m) 6.6' |
1st Connector BNC Plug | Cable Type RG-55 |
1st Contact Gender Male | Cable Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $85.54000 | $85.54 |
| 10 | $78.51600 | $785.16 |
| 25 | $71.78640 | $1,794.66 |
| Unit Price without GST: | $85.54000 |
|---|---|
| Unit Price with GST: | $94.09400 |

