Cable Assembly Coaxial RP-SMA to BNC RG-55 2755.9" (70.0m) 229.7'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG55-BM-SMRP(QTY:70m)

DigiKey Part Number
4613-RG55-BM-SMRP(QTY:70m)-ND
Manufacturer
Manufacturer Product Number
RG55-BM-SMRP(QTY:70m)
Description
COAX CBL RP-SMA TO BNC 229.7'
Customer Reference
Detailed Description
Cable Assembly Coaxial RP-SMA to BNC RG-55 2755.9" (70.0m) 229.7'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
McGill Microwave Systems
2nd Connector
RP-SMA Plug
Packaging
Spool
2nd Contact Gender
Female
Part Status
Active
2nd Connector Mounting Type
Free Hanging (In-Line)
Style
RP-SMA to BNC
Length
2755.9" (70.0m) 229.7'
1st Connector
BNC Plug
Cable Type
RG-55
1st Contact Gender
Male
Cable Impedance
50 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in AUD
Spool
QuantityUnit PriceExt Price
1$790.73000$790.73
10$725.75700$7,257.57
25$663.54960$16,588.74
Unit Price without GST:$790.73000
Unit Price with GST:$869.80300