
RG55-BM-SFRP(QTY:100m) | |
|---|---|
DigiKey Part Number | 4613-RG55-BM-SFRP(QTY:100m)-ND |
Manufacturer | |
Manufacturer Product Number | RG55-BM-SFRP(QTY:100m) |
Description | COAX CBL RP-SMA TO BNC 328.1' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to BNC RG-55 3937.0" (100.0m) 328.1' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer McGill Microwave Systems | 2nd Connector RP-SMA Jack |
Packaging Spool | 2nd Contact Gender Male |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style RP-SMA to BNC | Length 3937.0" (100.0m) 328.1' |
1st Connector BNC Plug | Cable Type RG-55 |
1st Contact Gender Male | Cable Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,101.84000 | $1,101.84 |
| 10 | $1,011.30500 | $10,113.05 |
| 25 | $924.62160 | $23,115.54 |
| Unit Price without GST: | $1,101.84000 |
|---|---|
| Unit Price with GST: | $1,212.02400 |

