
RG55-BM-QM(QTY:4m) | |
|---|---|
DigiKey Part Number | 4613-RG55-BM-QM(QTY:4m)-ND |
Manufacturer | |
Manufacturer Product Number | RG55-BM-QM(QTY:4m) |
Description | COAX CBL BNC TO QMA 13.1' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to QMA RG-55 157.5" (4.0m) 13.1' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer McGill Microwave Systems | 2nd Connector QMA Plug |
Packaging Spool | 2nd Contact Gender Male |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style BNC to QMA | Length 157.5" (4.0m) 13.1' |
1st Connector BNC Plug | Cable Type RG-55 |
1st Contact Gender Male | Cable Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $106.29000 | $106.29 |
| 10 | $97.55300 | $975.53 |
| 25 | $89.19120 | $2,229.78 |
| Unit Price without GST: | $106.29000 |
|---|---|
| Unit Price with GST: | $116.91900 |

