
RG55-BM-QM(QTY:20m) | |
|---|---|
DigiKey Part Number | 4613-RG55-BM-QM(QTY:20m)-ND |
Manufacturer | |
Manufacturer Product Number | RG55-BM-QM(QTY:20m) |
Description | COAX CBL BNC TO QMA 65.6' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to QMA RG-55 787.4" (20.0m) 65.6' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer McGill Microwave Systems | 2nd Connector QMA Plug |
Packaging Spool | 2nd Contact Gender Male |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style BNC to QMA | Length 787.4" (20.0m) 65.6' |
1st Connector BNC Plug | Cable Type RG-55 |
1st Contact Gender Male | Cable Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $272.22000 | $272.22 |
| 10 | $249.84500 | $2,498.45 |
| 25 | $228.42960 | $5,710.74 |
| Unit Price without GST: | $272.22000 |
|---|---|
| Unit Price with GST: | $299.44200 |

