Cable Assembly Coaxial BNC to N-Type RG-55 7874.0" (200.0m) 656.2'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG55-BM-NM(QTY:200m)

DigiKey Part Number
4613-RG55-BM-NM(QTY:200m)-ND
Manufacturer
Manufacturer Product Number
RG55-BM-NM(QTY:200m)
Description
COAX CBL BNC TO N-TYPE 656.2'
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to N-Type RG-55 7874.0" (200.0m) 656.2'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
McGill Microwave Systems
2nd Connector
N-Type Plug
Packaging
Spool
2nd Contact Gender
Male
Part Status
Active
2nd Connector Mounting Type
Free Hanging (In-Line)
Style
BNC to N-Type
Length
7874.0" (200.0m) 656.2'
1st Connector
BNC Plug
Cable Type
RG-55
1st Contact Gender
Male
Cable Impedance
50 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in AUD
Spool
QuantityUnit PriceExt Price
1$2,138.88000$2,138.88
10$1,963.13000$19,631.30
25$1,794.86160$44,871.54
Unit Price without GST:$2,138.88000
Unit Price with GST:$2,352.76800