
RG55-BM-BF(QTY:9m) | |
|---|---|
DigiKey Part Number | 4613-RG55-BM-BF(QTY:9m)-ND |
Manufacturer | |
Manufacturer Product Number | RG55-BM-BF(QTY:9m) |
Description | COAX CBL BNC TO BNC 29.5' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-55 354.3" (9.0m) 29.5' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer McGill Microwave Systems | 2nd Connector BNC Jack |
Packaging Spool | 2nd Contact Gender Female |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style BNC to BNC | Length 354.3" (9.0m) 29.5' |
1st Connector BNC Plug | Cable Type RG-55 |
1st Contact Gender Male | Cable Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $158.14000 | $158.14 |
| 10 | $145.14400 | $1,451.44 |
| 25 | $132.70320 | $3,317.58 |
| Unit Price without GST: | $158.14000 |
|---|---|
| Unit Price with GST: | $173.95400 |

