
RG55-BM-4.3/10M(QTY:25m) | |
|---|---|
DigiKey Part Number | 4613-RG55-BM-4.3/10M(QTY:25m)-ND |
Manufacturer | |
Manufacturer Product Number | RG55-BM-4.3/10M(QTY:25m) |
Description | COAX CBL BNC TO 4.3/10 82' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to 4.3/10 RG-55 984.3" (25.0m) 82.0' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer McGill Microwave Systems | 2nd Connector 4.3/10 Plug |
Packaging Spool | 2nd Contact Gender Male |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style BNC to 4.3/10 | Length 984.3" (25.0m) 82.0' |
1st Connector BNC Plug | Cable Type RG-55 |
1st Contact Gender Male | Cable Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $324.06000 | $324.06 |
| 10 | $297.43600 | $2,974.36 |
| 25 | $271.94160 | $6,798.54 |
| Unit Price without GST: | $324.06000 |
|---|---|
| Unit Price with GST: | $356.46600 |

