Cable Assembly Coaxial BNC to 4.3/10 RG-55 787.4" (20.0m) 65.6'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG55-BM-4.3/10M(QTY:20m)

DigiKey Part Number
4613-RG55-BM-4.3/10M(QTY:20m)-ND
Manufacturer
Manufacturer Product Number
RG55-BM-4.3/10M(QTY:20m)
Description
COAX CBL BNC TO 4.3/10 65.6'
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to 4.3/10 RG-55 787.4" (20.0m) 65.6'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
McGill Microwave Systems
2nd Connector
4.3/10 Plug
Packaging
Spool
2nd Contact Gender
Male
Part Status
Active
2nd Connector Mounting Type
Free Hanging (In-Line)
Style
BNC to 4.3/10
Length
787.4" (20.0m) 65.6'
1st Connector
BNC Plug
Cable Type
RG-55
1st Contact Gender
Male
Cable Impedance
50 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in AUD
Spool
QuantityUnit PriceExt Price
1$272.22000$272.22
10$249.84500$2,498.45
25$228.42960$5,710.74
Unit Price without GST:$272.22000
Unit Price with GST:$299.44200