
RG55-BF-TMRP(QTY:90m) | |
|---|---|
DigiKey Part Number | 4613-RG55-BF-TMRP(QTY:90m)-ND |
Manufacturer | |
Manufacturer Product Number | RG55-BF-TMRP(QTY:90m) |
Description | COAX CBL RP-TNC TO BNC 295.3' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-TNC to BNC RG-55 3543.3" (90.0m) 295.3' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer McGill Microwave Systems | 2nd Connector RP-TNC Plug |
Packaging Spool | 2nd Contact Gender Female |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style RP-TNC to BNC | Length 3543.3" (90.0m) 295.3' |
1st Connector BNC Jack | Cable Type RG-55 |
1st Contact Gender Female | Cable Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $998.14000 | $998.14 |
| 10 | $916.12200 | $9,161.22 |
| 25 | $837.59760 | $20,939.94 |
| Unit Price without GST: | $998.14000 |
|---|---|
| Unit Price with GST: | $1,097.95400 |

