
RG55-BF-TFBH(QTY:7m) | |
|---|---|
DigiKey Part Number | 4613-RG55-BF-TFBH(QTY:7m)-ND |
Manufacturer | |
Manufacturer Product Number | RG55-BF-TFBH(QTY:7m) |
Description | COAX CBL BNC TO TNC 23' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to TNC RG-55 275.6" (7.0m) 23.0' |
Datasheet | Datasheet |
Category | 2nd Connector TNC Jack |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Female |
Packaging Spool | 2nd Connector Mounting Type Panel Mount |
Part Status Active | 2nd Connector Mounting Feature Bulkhead - Front Side Nut |
Style BNC to TNC | Length 275.6" (7.0m) 23.0' |
1st Connector BNC Jack | Cable Type RG-55 |
1st Contact Gender Female | Cable Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $137.40000 | $137.40 |
| 10 | $126.10800 | $1,261.08 |
| 25 | $115.29840 | $2,882.46 |
| Unit Price without GST: | $137.40000 |
|---|---|
| Unit Price with GST: | $151.14000 |

