Cable Assembly Coaxial BNC to SMA RG-55 275.6" (7.0m) 23.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG55-BF-SM(QTY:7m)

DigiKey Part Number
4613-RG55-BF-SM(QTY:7m)-ND
Manufacturer
Manufacturer Product Number
RG55-BF-SM(QTY:7m)
Description
COAX CBL BNC TO SMA 23'
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to SMA RG-55 275.6" (7.0m) 23.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
McGill Microwave Systems
2nd Connector
SMA Plug
Packaging
Spool
2nd Contact Gender
Male
Part Status
Active
2nd Connector Mounting Type
Free Hanging (In-Line)
Style
BNC to SMA
Length
275.6" (7.0m) 23.0'
1st Connector
BNC Jack
Cable Type
RG-55
1st Contact Gender
Female
Cable Impedance
50 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in AUD
Spool
QuantityUnit PriceExt Price
1$137.40000$137.40
10$126.10800$1,261.08
25$115.29840$2,882.46
Unit Price without GST:$137.40000
Unit Price with GST:$151.14000