
RG55-BF-SM(QTY:50m) | |
|---|---|
DigiKey Part Number | 4613-RG55-BF-SM(QTY:50m)-ND |
Manufacturer | |
Manufacturer Product Number | RG55-BF-SM(QTY:50m) |
Description | COAX CBL BNC TO SMA 164' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to SMA RG-55 1968.5" (50.0m) 164.0' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer McGill Microwave Systems | 2nd Connector SMA Plug |
Packaging Spool | 2nd Contact Gender Male |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style BNC to SMA | Length 1968.5" (50.0m) 164.0' |
1st Connector BNC Jack | Cable Type RG-55 |
1st Contact Gender Female | Cable Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $583.32000 | $583.32 |
| 10 | $535.39200 | $5,353.92 |
| 25 | $489.50160 | $12,237.54 |
| Unit Price without GST: | $583.32000 |
|---|---|
| Unit Price with GST: | $641.65200 |

