Cable Assembly Coaxial BNC to SMA RG-55 157.5" (4.0m) 13.1'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG55-BF-SM(QTY:4m)

DigiKey Part Number
4613-RG55-BF-SM(QTY:4m)-ND
Manufacturer
Manufacturer Product Number
RG55-BF-SM(QTY:4m)
Description
COAX CBL BNC TO SMA 13.1'
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to SMA RG-55 157.5" (4.0m) 13.1'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
McGill Microwave Systems
2nd Connector
SMA Plug
Packaging
Spool
2nd Contact Gender
Male
Part Status
Active
2nd Connector Mounting Type
Free Hanging (In-Line)
Style
BNC to SMA
Length
157.5" (4.0m) 13.1'
1st Connector
BNC Jack
Cable Type
RG-55
1st Contact Gender
Female
Cable Impedance
50 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in AUD
Spool
QuantityUnit PriceExt Price
1$106.29000$106.29
10$97.55300$975.53
25$89.19120$2,229.78
Unit Price without GST:$106.29000
Unit Price with GST:$116.91900