
RG55-BF-QM(QTY:8m) | |
|---|---|
DigiKey Part Number | 4613-RG55-BF-QM(QTY:8m)-ND |
Manufacturer | |
Manufacturer Product Number | RG55-BF-QM(QTY:8m) |
Description | COAX CBL BNC TO QMA 26.2' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to QMA RG-55 315.0" (8.0m) 26.2' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer McGill Microwave Systems | 2nd Connector QMA Plug |
Packaging Spool | 2nd Contact Gender Male |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style BNC to QMA | Length 315.0" (8.0m) 26.2' |
1st Connector BNC Jack | Cable Type RG-55 |
1st Contact Gender Female | Cable Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $147.77000 | $147.77 |
| 10 | $135.62600 | $1,356.26 |
| 25 | $124.00080 | $3,100.02 |
| Unit Price without GST: | $147.77000 |
|---|---|
| Unit Price with GST: | $162.54700 |

