
RG55-BF-QM(QTY:40m) | |
|---|---|
DigiKey Part Number | 4613-RG55-BF-QM(QTY:40m)-ND |
Manufacturer | |
Manufacturer Product Number | RG55-BF-QM(QTY:40m) |
Description | COAX CBL BNC TO QMA 131.2' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to QMA RG-55 1574.8" (40.0m) 131.2' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer McGill Microwave Systems | 2nd Connector QMA Plug |
Packaging Spool | 2nd Contact Gender Male |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style BNC to QMA | Length 1574.8" (40.0m) 131.2' |
1st Connector BNC Jack | Cable Type RG-55 |
1st Contact Gender Female | Cable Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $479.63000 | $479.63 |
| 10 | $440.21000 | $4,402.10 |
| 25 | $402.47760 | $10,061.94 |
| Unit Price without GST: | $479.63000 |
|---|---|
| Unit Price with GST: | $527.59300 |

