
RG55-BF-NM(QTY:80m) | |
|---|---|
DigiKey Part Number | 4613-RG55-BF-NM(QTY:80m)-ND |
Manufacturer | |
Manufacturer Product Number | RG55-BF-NM(QTY:80m) |
Description | COAX CBL BNC TO N-TYPE 262.5' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to N-Type RG-55 3149.6" (80.0m) 262.5' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer McGill Microwave Systems | 2nd Connector N-Type Plug |
Packaging Spool | 2nd Contact Gender Male |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style BNC to N-Type | Length 3149.6" (80.0m) 262.5' |
1st Connector BNC Jack | Cable Type RG-55 |
1st Contact Gender Female | Cable Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $894.43000 | $894.43 |
| 10 | $820.94000 | $8,209.40 |
| 25 | $750.57360 | $18,764.34 |
| Unit Price without GST: | $894.43000 |
|---|---|
| Unit Price with GST: | $983.87300 |

