Cable Assembly Coaxial BNC to FME RG-55 3937.0" (100.0m) 328.1'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG55-BF-FMEF(QTY:100m)

DigiKey Part Number
4613-RG55-BF-FMEF(QTY:100m)-ND
Manufacturer
Manufacturer Product Number
RG55-BF-FMEF(QTY:100m)
Description
COAX CBL BNC TO FME 328.1'
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to FME RG-55 3937.0" (100.0m) 328.1'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
McGill Microwave Systems
2nd Connector
FME Jack
Packaging
Spool
2nd Contact Gender
Female
Part Status
Active
2nd Connector Mounting Type
Free Hanging (In-Line)
Style
BNC to FME
Length
3937.0" (100.0m) 328.1'
1st Connector
BNC Jack
Cable Type
RG-55
1st Contact Gender
Female
Cable Impedance
50 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in AUD
Spool
QuantityUnit PriceExt Price
1$1,101.84000$1,101.84
10$1,011.30500$10,113.05
25$924.62160$23,115.54
Unit Price without GST:$1,101.84000
Unit Price with GST:$1,212.02400