
RG55-4.3/10M-UM(QTY:1m) | |
|---|---|
DigiKey Part Number | 4613-RG55-4.3/10M-UM(QTY:1m)-ND |
Manufacturer | |
Manufacturer Product Number | RG55-4.3/10M-UM(QTY:1m) |
Description | COAX CBL 4.3/10 TO UHF 3.3' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 4.3/10 to UHF RG-55 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer McGill Microwave Systems | 2nd Connector UHF Plug |
Packaging Spool | 2nd Contact Gender Male |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style 4.3/10 to UHF | Length 39.4" (1.0m) 3.3' |
1st Connector 4.3/10 Plug | Cable Type RG-55 |
1st Contact Gender Male | Cable Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $75.18000 | $75.18 |
| 10 | $68.99800 | $689.98 |
| 25 | $63.08400 | $1,577.10 |
| Unit Price without GST: | $75.18000 |
|---|---|
| Unit Price with GST: | $82.69800 |

