
RG393-NF-NM(QTY:6 INCH) | |
|---|---|
DigiKey Part Number | 4613-RG393-NF-NM(QTY:6INCH)-ND |
Manufacturer | |
Manufacturer Product Number | RG393-NF-NM(QTY:6 INCH) |
Description | COAX CBL N-TYPE TO N-TYPE 6" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type RG-393 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to N-Type | |
1st Connector | N-Type Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | RG-393 | |
Cable Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Operating Temperature | -55°C ~ 200°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $111.68000 | $111.68 |
| 10 | $102.50700 | $1,025.07 |
| 25 | $93.72000 | $2,343.00 |
| Unit Price without GST: | $111.68000 |
|---|---|
| Unit Price with GST: | $122.84800 |

