Cable Assembly Coaxial RP-TNC to FME RG-223 300.0" (7.6m) 25.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG223-TMRP-FMEF(QTY:25Ft)

DigiKey Part Number
4613-RG223-TMRP-FMEF(QTY:25Ft)-ND
Manufacturer
Manufacturer Product Number
RG223-TMRP-FMEF(QTY:25Ft)
Description
RG223 Assy RP TNC MALE-FME JACK
Customer Reference
Detailed Description
Cable Assembly Coaxial RP-TNC to FME RG-223 300.0" (7.6m) 25.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
McGill Microwave Systems
Series
-
Packaging
Spool
Part Status
Active
Style
RP-TNC to FME
1st Connector
RP-TNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector
FME Jack
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
300.0" (7.6m) 25.0'
Cable Type
RG-223
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
3 GHz
Color
Black
Operating Temperature
-40°C ~ 200°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in AUD
Spool
QuantityUnit PriceExt Price
1$132.61000$132.61
10$121.71600$1,217.16
25$111.28320$2,782.08
Unit Price without GST:$132.61000
Unit Price with GST:$145.87100