
RG223-NF-TF(QTY:1Ft) | |
|---|---|
DigiKey Part Number | 4613-RG223-NF-TF(QTY:1Ft)-ND |
Manufacturer | |
Manufacturer Product Number | RG223-NF-TF(QTY:1Ft) |
Description | RG223 Assy N FEMALE-TNC FEMALE 1 |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to TNC RG-223 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | N-Type to TNC | |
1st Connector | N-Type Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | TNC Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 12.00" (304.80mm) | |
Cable Type | RG-223 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Operating Temperature | -40°C ~ 200°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $71.64000 | $71.64 |
| 10 | $65.75300 | $657.53 |
| 25 | $60.11720 | $1,502.93 |
| Unit Price without GST: | $71.64000 |
|---|---|
| Unit Price with GST: | $78.80400 |

