
RG214-LSZH-SMRP-SMRP(QTY:55m) | |
|---|---|
DigiKey Part Number | 4613-RG214-LSZH-SMRP-SMRP(QTY:55m)-ND |
Manufacturer | |
Manufacturer Product Number | RG214-LSZH-SMRP-SMRP(QTY:55m) |
Description | COAX CBL RP-SMA TO RP-SMA 180.4' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to RP-SMA RG-214 2165.4" (55.0m) 180.4' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | RP-SMA to RP-SMA | |
1st Connector | RP-SMA Jack | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | RP-SMA Jack | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 2165.4" (55.0m) 180.4' | |
Cable Type | RG-214 | |
Cable Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Operating Temperature | -20°C ~ 80°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $987.10000 | $987.10 |
| 10 | $905.98700 | $9,059.87 |
| 25 | $828.33160 | $20,708.29 |
| Unit Price without GST: | $987.10000 |
|---|---|
| Unit Price with GST: | $1,085.81000 |

