
RG214-LSZH-200m | |
|---|---|
DigiKey Part Number | 4613-RG214-LSZH-200m-ND |
Manufacturer | |
Manufacturer Product Number | RG214-LSZH-200m |
Description | CABLE COAXIAL RG-214 656.2' |
Customer Reference | |
Detailed Description | Coaxial Cable RG-214 656.2' (200.00m) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-214 | |
Wire Gauge | - | |
Conductor Strand | 7 Strands / 0.0296" | |
Jacket (Insulation) Material | Polyethylene (PE), Low Smoke Zero Halogen (LSZH) | |
Jacket (Insulation) Diameter | 0.425" (10.80mm) | |
Shield Type | Double Braid | |
Impedance | 50 Ohms | |
Length | 656.2' (200.00m) | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Solid Polyethylene (PE) | |
Dielectric Diameter | 0.285" (7.24mm) | |
Shield Material | Copper, Tinned | |
Shield Coverage | - | |
VoP, Velocity of Propagation | 66.0 | |
Operating Temperature | -40°C ~ 90°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,548.13000 | $2,548.13 |
| 3 | $2,432.30333 | $7,296.91 |
| 5 | $2,316.48000 | $11,582.40 |
| Unit Price without GST: | $2,548.13000 |
|---|---|
| Unit Price with GST: | $2,802.94300 |

