
RG142-TNC-TNC(QTY:19M) | |
|---|---|
DigiKey Part Number | 4613-RG142-TNC-TNC(QTY:19M)-ND |
Manufacturer | |
Manufacturer Product Number | RG142-TNC-TNC(QTY:19M) |
Description | COAX CBL TNC TO TNC 62.3' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to TNC RG-142 748.0" (19.0m) 62.3' |
Datasheet | Datasheet |
Category | 2nd Connector TNC Plug |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Male |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 748.0" (19.0m) 62.3' |
Style TNC to TNC | Cable Type RG-142 |
1st Connector TNC Plug | Cable Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 3 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $323.01000 | $323.01 |
| 10 | $296.46300 | $2,964.63 |
| 25 | $271.05120 | $6,776.28 |
| Unit Price without GST: | $323.01000 |
|---|---|
| Unit Price with GST: | $355.31100 |

