
LMR-400-LSZH-SMRA-NFBH(QTY:70ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-LSZH-SMRA-NFBH(QTY:70ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-LSZH-SMRA-NFBH(QTY:70ft) |
Description | COAX CBL SMA TO N-TYPE 70' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to N-Type LMR 400 840.0" (21.3m) 70.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to N-Type | |
1st Connector | SMA Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 840.0" (21.3m) 70.0' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $406.81000 | $406.81 |
| 10 | $373.38000 | $3,733.80 |
| 25 | $341.37600 | $8,534.40 |
| Unit Price without GST: | $406.81000 |
|---|---|
| Unit Price with GST: | $447.49100 |

