
LMR-400-DB-TM-4195M(QTY:3ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-DB-TM-4195M(QTY:3ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-DB-TM-4195M(QTY:3ft) |
Description | COAX CBL TNC TO 4.1/9.5 36" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to 4.1/9.5 LMR 400 36.00" (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | TNC to 4.1/9.5 | |
1st Connector | TNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 4.1/9.5 Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $104.80000 | $104.80 |
| 10 | $96.18800 | $961.88 |
| 25 | $87.94360 | $2,198.59 |
| Unit Price without GST: | $104.80000 |
|---|---|
| Unit Price with GST: | $115.28000 |

