
LMR-240-QM-QM(QTY:10m) | |
|---|---|
DigiKey Part Number | 4613-LMR-240-QM-QM(QTY:10m)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-240-QM-QM(QTY:10m) |
Description | COAX CBL QMA TO QMA 32.8' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial QMA to QMA LMR 240 393.7" (10.0m) 32.8' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | QMA to QMA | |
1st Connector | QMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | QMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 393.7" (10.0m) 32.8' | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 8 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $163.85000 | $163.85 |
| 10 | $150.39600 | $1,503.96 |
| 25 | $137.49560 | $3,437.39 |
| Unit Price without GST: | $163.85000 |
|---|---|
| Unit Price with GST: | $180.23500 |

