
LMR-240-BM-BM(QTY:30m) | |
|---|---|
DigiKey Part Number | 4613-LMR-240-BM-BM(QTY:30m)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-240-BM-BM(QTY:30m) |
Description | COAX CBL BNC TO BNC 98.4' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC LMR 240 1181.1" (30.0m) 98.4' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 1181.1" (30.0m) 98.4' | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 8 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $292.25000 | $292.25 |
| 10 | $268.24000 | $2,682.40 |
| 25 | $245.24640 | $6,131.16 |
| Unit Price without GST: | $292.25000 |
|---|---|
| Unit Price with GST: | $321.47500 |

