
LMR-240-75-500FT | |
|---|---|
DigiKey Part Number | 4613-LMR-240-75-500FT-ND |
Manufacturer | |
Manufacturer Product Number | LMR-240-75-500FT |
Description | CABLE COAXIAL LMR-240 500' |
Customer Reference | |
Detailed Description | Coaxial Cable LMR-240 500.0' (152.40m) 75 Ohms |
Datasheet | Datasheet |
Category | Shield Type Braid |
Manufacturer Amphenol Times Microwave Systems | Impedance 75 Ohms |
Series | Length 500.0' (152.40m) |
Packaging Spool | Jacket Color Black |
Part Status Active | Conductor Material Copper, Bare |
Cable Type Coaxial | Dielectric Material Foam Polyethylene (FPE) |
Cable Group LMR-240 | Dielectric Diameter 0.150" (3.81mm) |
Conductor Strand Solid | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material Polyethylene (PE) | VoP, Velocity of Propagation 84.0 |
Jacket (Insulation) Diameter 0.240" (6.10mm) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $790.82000 | $790.82 |
| Unit Price without GST: | $790.82000 |
|---|---|
| Unit Price with GST: | $869.90200 |

