
LMR-195-DB-SM-SM(QTY:16m) | |
|---|---|
DigiKey Part Number | 4613-LMR-195-DB-SM-SM(QTY:16m)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-195-DB-SM-SM(QTY:16m) |
Description | COAX CBL SMA TO SMA 52.5' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA LMR 195 629.9" (16.0m) 52.5' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 629.9" (16.0m) 52.5' | |
Cable Type | LMR 195 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $214.32000 | $214.32 |
| 10 | $196.70800 | $1,967.08 |
| 25 | $179.84640 | $4,496.16 |
| Unit Price without GST: | $214.32000 |
|---|---|
| Unit Price with GST: | $235.75200 |




