
EMVE101ARA101MKE0S | |
|---|---|
DigiKey Part Number | 565-2280-2-ND - Tape & Reel (TR) 565-2280-1-ND - Cut Tape (CT) 565-2280-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVE101ARA101MKE0S |
Description | CAP ALUM 100UF 20% 100V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVE101ARA101MKE0S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 380 mA @ 120 Hz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.35000 | $2.35 |
| 10 | $1.52000 | $15.20 |
| 50 | $1.17740 | $58.87 |
| 100 | $1.15220 | $115.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $1.16792 | $291.98 |
| 500 | $0.96928 | $484.64 |
| 750 | $0.87501 | $656.26 |
| 1,250 | $0.77955 | $974.44 |
| 1,750 | $0.77679 | $1,359.38 |
| 2,500 | $0.71673 | $1,791.83 |
| Unit Price without GST: | $2.35000 |
|---|---|
| Unit Price with GST: | $2.58500 |

