
SMD110PBQ-TP | |
|---|---|
DigiKey Part Number | 353-SMD110PBQ-TPTR-ND - Tape & Reel (TR) 353-SMD110PBQ-TPCT-ND - Cut Tape (CT) 353-SMD110PBQ-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD110PBQ-TP |
Description | DIODE SCHOTTKY 100V 1A SOD323HEB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount SOD-323HE-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 830 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323HE-B | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.64000 | $0.64 |
| 10 | $0.40000 | $4.00 |
| 100 | $0.20720 | $20.72 |
| 500 | $0.15386 | $76.93 |
| 1,000 | $0.13657 | $136.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.11485 | $287.12 |
| 5,000 | $0.09895 | $494.75 |
| 7,500 | $0.09155 | $686.62 |
| 12,500 | $0.08967 | $1,120.88 |
| 17,500 | $0.08583 | $1,502.03 |
| 25,000 | $0.08260 | $2,065.00 |
| Unit Price without GST: | $0.64000 |
|---|---|
| Unit Price with GST: | $0.70400 |





